-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dallastat, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1423
|
Newark | Digital Pot, 10K, Single, Dip-8, End To End Resistance:10Kohm, No. Of Pots:Single, Control Interface:Pushbutton, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices DS1809-010+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1809-010
|
Mouser Electronics | Digital Potentiometer ICs Dallastat RoHS: Compliant | 1050 |
|
$6.9000 / $10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS1809-010+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1809-010+
Analog Devices Inc
Dallastat, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 2001-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for DS1809-010+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1809-010+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1809-100+ | Dallastat, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1809-010+ vs DS1809-100+ |
DS1809-100+ | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1809-010+ vs DS1809-100+ |
DS1809-100 | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | DS1809-010+ vs DS1809-100 |
DS1809 | Analog Circuit, 1 Func, PDSO8 | Maxim Integrated Products | DS1809-010+ vs DS1809 |
DS1809-050+ | Dallastat, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1809-010+ vs DS1809-050+ |