Part Details for DS1821C by Maxim Integrated Products
Overview of DS1821C by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for DS1821C
DS1821C CAD Models
DS1821C Part Data Attributes
|
DS1821C
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1821C
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Round, 3 Pin, Through Hole Mount, TO-92, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Height | 4.63 mm | |
Body Length or Diameter | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 3 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for DS1821C
This table gives cross-reference parts and alternative options found for DS1821C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1821C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1821C+ | Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Round, 3 Pin, Through Hole Mount, ROHS COMPLIANT, TO-92, PACKAGE-3 | Maxim Integrated Products | DS1821C vs DS1821C+ |