Part Details for DS1845B-100+ by Analog Devices Inc
Results Overview of DS1845B-100+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1845B-100+ Information
DS1845B-100+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for DS1845B-100+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5526 |
|
RFQ |
US Tariff Estimator: DS1845B-100+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS1845B-100+
DS1845B-100+ Part Data Attributes
|
|
DS1845B-100+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1845B-100+
Analog Devices Inc
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Bga, Bga16,4x4,40 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Nonvolatile Memory; Other Resistor Value Is 10000 Ohm; It Can Also Operate From A 5v Supply | |
| Control Interface | 2-Wire Serial | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PBGA-B16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Positions | 256 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BGA | |
| Package Equivalence Code | BGA16,4X4,40 | |
| Package Shape | Square | |
| Package Style | Grid Array | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistance Tolerance-Max | 20% | |
| Resistor Terminal Voltage-Max | 3.5 V | |
| Resistor Terminal Voltage-Min | -0.5 V | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Coefficient-Nom | 30 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Ball | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Bottom | |
| Total Resistance-Nom | 100000 Ω | |
| Width | 4 Mm |
Alternate Parts for DS1845B-100+
This table gives cross-reference parts and alternative options found for DS1845B-100+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1845B-100+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS1845B-100 | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA16 | DS1845B-100+ vs DS1845B-100 |