Part Details for DS1961S-F3+ by Analog Devices Inc
Overview of DS1961S-F3+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DS1961S-F3+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1961S-F3
|
Mouser Electronics | iButtons & Accessories 1kb Protected EEPROM iButton with SHA-1 RoHS: Compliant | 247 |
|
$3.5200 / $4.0100 | Buy Now |
|
Analog Devices Inc | 1kb Protected EEPROM iButton w Package Multiple: 1 | 5825 |
|
$3.3800 / $5.9700 | Buy Now |
Part Details for DS1961S-F3+
DS1961S-F3+ CAD Models
DS1961S-F3+ Part Data Attributes
|
DS1961S-F3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1961S-F3+
Analog Devices Inc
iButton 1Kb EEPROM with SHA-1 Engine, N/A, 2 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | MICROCAN-2 | |
Pin Count | 2 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-09-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1KX1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1961S-F3+
This table gives cross-reference parts and alternative options found for DS1961S-F3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1961S-F3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1961S-F3# | EEPROM, 1KX1, Serial, CMOS, MEDB2, MICROCAN-2 | Maxim Integrated Products | DS1961S-F3+ vs DS1961S-F3# |