Part Details for DS1971-F5+ by Maxim Integrated Products
Overview of DS1971-F5+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1971-F5+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1522
|
Newark | Ibutton, 256Bit, Eeprom, Can, Memory Size:256Bit, Memory Type:Eeprom, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1971-F5+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 785 |
|
$5.2700 / $7.1000 | Buy Now |
DISTI #
DS1971-F5+-ND
|
DigiKey | IBUTTON EEPROM 256BIT F5 Min Qty: 1 Lead time: 10 Weeks Container: Bag |
453 In Stock |
|
$4.8952 / $6.8300 | Buy Now |
Part Details for DS1971-F5+
DS1971-F5+ CAD Models
DS1971-F5+ Part Data Attributes
|
DS1971-F5+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1971-F5+
Maxim Integrated Products
EEPROM, 32X8, Serial, MOS, MEDB2, MICROCAN-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | MICROCAN-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROLAN COMPATIBLE | |
Clock Frequency-Max (fCLK) | 0.0163 MHz | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X8 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |