DS1973-F5
Description: EEPROM, 512X8, Serial, CMOS, MEDB2, MICROCAN-2

Overview of DS1973-F5 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Environmental Monitoring Smart Cities Healthcare

CAD Models for DS1973-F5 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1973-F5 by Maxim Integrated Products

DS1973-F5
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
MICROCAN-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8473.30.11.40
Clock Frequency-Max (fCLK)
0.0163 MHz
JESD-30 Code
O-MEDB-N2
JESD-609 Code
e0
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
2
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
METAL
Package Shape
ROUND
Package Style
DISK BUTTON
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
END
Want to compare parts?
  1. DS1973-F5
    Maxim Integrated Products
    EEPROM, 512X8, Serial, CMOS, MEDB2, MICROCAN-2
    VS

Related Parts for DS1973-F5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1973-F5 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1973-F5 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1973-F5 would you like to use for your alert(s)?
  • Please alert me when DS1973-F5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1973-F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1973-F5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1973-F5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1973-F5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1973-F5 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: