| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS9666TN | Texas Instruments | Check for Price | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | DS2004MJ vs DS9666TN |
| ULS2004R | Allegro MicroSystems LLC | Check for Price | Power Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 7-Element, NPN, Silicon, Ceramic, Glass-Sealed, 16 Pin | DS2004MJ vs ULS2004R |
| DS2004CN | National Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 0.5A I(C), 7-Element, NPN, Silicon, Plastic/Epoxy, 16 Pin | DS2004MJ vs DS2004CN |
| MC1413PG | onsemi | Check for Price | Buffer/Inverter Based Peripheral Driver, 7 Driver, PDIP16 | DS2004MJ vs MC1413PG |
| DS9668CN | Texas Instruments | Check for Price | 0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, PLASTIC, N16E, DIP-16 | DS2004MJ vs DS9668CN |
| MC1413P | onsemi | Check for Price | Buffer/Inverter Based Peripheral Driver, 7 Driver, PDIP16 | DS2004MJ vs MC1413P |
| ULQ2004A | Sanken Electric Co Ltd | Check for Price | Buffer/Inverter Based Peripheral Driver, 7 Driver, BIPolar, PDIP16 | DS2004MJ vs ULQ2004A |
| ULN2004N | Signetics | Check for Price | Buffer/Inverter Based Peripheral Driver | DS2004MJ vs ULN2004N |
Part Details for DS2004MJ by Texas Instruments
Results Overview of DS2004MJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2004MJ Information
DS2004MJ by Texas Instruments is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
DS2004MJ Part Data Attributes
|
|
DS2004MJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS2004MJ
Texas Instruments
0.5A, 7 CHANNEL, NPN, Si, POWER TRANSISTOR, CERAMIC, J16A, DIP-16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | In-Line, R-Cdip-T16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Logic Level Compatible | |
| Collector Current-Max (IC) | 0.5 A | |
| Configuration | 7 Banks, Darlington With Built-In Diode And Resistor | |
| JESD-30 Code | R-CDIP-T16 | |
| JESD-609 Code | e0 | |
| Number of Elements | 7 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 1.6 V |
Alternate Parts for DS2004MJ
This table gives cross-reference parts and alternative options found for DS2004MJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2004MJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.