Memory
DS2011-50
Description: FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28

Overview of DS2011-50 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

CAD Models for DS2011-50 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2011-50 by Maxim Integrated Products

DS2011-50
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
0.600 INCH, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
15.38 MHz
Cycle Time
65 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
36.83 mm
Memory Density
18432 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX9
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. DS2011-50
    Maxim Integrated Products
    FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28
    VS

Alternate Parts for DS2011-50

This table gives cross-reference parts and alternative options found for DS2011-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2011-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM7203-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Rochester Electronics LLC DS2011-50 vs AM7203-50/BXA
MK45H13N50 2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics DS2011-50 vs MK45H13N50
AM7203-50DC FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC DS2011-50 vs AM7203-50DC
L8C203CM50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc DS2011-50 vs L8C203CM50
MK45H03N50 2KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28 STMicroelectronics DS2011-50 vs MK45H03N50
SM1I-67203L-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS DS2011-50 vs SM1I-67203L-50/883
MM1I-67203L-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS DS2011-50 vs MM1I-67203L-50/883
AM7203A-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD DS2011-50 vs AM7203A-50/BXA
MS7203L-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation DS2011-50 vs MS7203L-50PC
DS2011N-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 Maxim Integrated Products DS2011-50 vs DS2011N-50
Part Number Description Manufacturer Compare
AM7203A-50/BXA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 AMD DS2011-50 vs AM7203A-50/BXA
MS7203L-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation DS2011-50 vs MS7203L-50PC
AM7203-50PC FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Rochester Electronics LLC DS2011-50 vs AM7203-50PC
L8C203KM50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 LOGIC Devices Inc DS2011-50 vs L8C203KM50
5962-8866903YA FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 Integrated Device Technology Inc DS2011-50 vs 5962-8866903YA
MM1I-67203L-50 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, Matra MHS DS2011-50 vs MM1I-67203L-50
5962-8956704XA FIFO, 2KX9, 50ns, Asynchronous, CMOS, 0.300 INCH, THIN, CERAMIC, DIP-28 Temic Semiconductors DS2011-50 vs 5962-8956704XA
5962-8866903YX FIFO, 2KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 Cypress Semiconductor DS2011-50 vs 5962-8866903YX
SM4J-67203V-50/883 FIFO, 2KX9, 50ns, Asynchronous, CMOS, CQCC32, Matra MHS DS2011-50 vs SM4J-67203V-50/883
5962-8866903ZC FIFO, 2KX9, 50ns, Asynchronous, CMOS, Temic Semiconductors DS2011-50 vs 5962-8866903ZC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2011-50 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2011-50 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS2011-50 would you like to use for your alert(s)?
  • Please alert me when DS2011-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2011-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2011-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2011-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2011-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2011-50 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: