Part Details for DS2411R+T&R by Analog Devices Inc
Results Overview of DS2411R+T&R by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2411R+T&R Information
DS2411R+T&R by Analog Devices Inc is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2411R+T&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2411RT&R
|
Mouser Electronics | Security ICs / Authentication ICs Silicon Serial Number with VCC Input RoHS: Compliant | 14554 |
|
$1.2100 / $2.3300 | Buy Now |
|
DISTI #
V72:2272_26359828
|
Arrow Electronics | Silicon Serial Number 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1635 |
|
$1.1328 / $1.2277 | Buy Now |
|
|
Analog Devices Inc | Silicon Serial Number with VCC Min Qty: 1 Package Multiple: 1 | 5624 |
|
$1.2240 / $2.4200 | Buy Now |
|
DISTI #
79372695
|
Verical | Silicon Serial Number 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2347 | Americas - 1635 |
|
$1.2277 | Buy Now |
|
DISTI #
V72:2272_26359828
|
Arrow Electronics | Silicon Serial Number 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1635 |
|
$1.1328 / $1.2277 | Buy Now |
|
DISTI #
79372695
|
Verical | Silicon Serial Number 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2347 | Americas - 1635 |
|
$1.2277 | Buy Now |
|
|
Ameya Holding Limited | DS2411 Series 1.5 to 5.25 V Silicon Serial Number with VCC Input - SOT-23-3 | 20687 |
|
RFQ | |
|
DISTI #
V72:2272_26359828
|
Arrow Electronics | Silicon Serial Number 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1635 |
|
$1.1328 / $1.2277 | Buy Now |
|
DISTI #
79372695
|
Verical | Silicon Serial Number 3-Pin SOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2347 | Americas - 1635 |
|
$1.2277 | Buy Now |
|
|
Chip Stock | ICSILICONSERIALNUMBERSOT-23/SiliconSerialNumber3-PinSOT-23T/R | 22460 |
|
RFQ |
US Tariff Estimator: DS2411R+T&R by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2411R+T&R
DS2411R+T&R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2411R+T&R Part Data Attributes
|
|
DS2411R+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2411R+T&R
Analog Devices Inc
Memory Circuit, 64X1, CMOS, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 3-SOT_23-N/A | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Date Of Intro | 2003-02-10 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Memory Density | 64 Bit | |
| Memory IC Type | Memory Circuit | |
| Memory Width | 1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Number of Words | 64 Words | |
| Number of Words Code | 64 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 64x1 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.0001 Ma | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.3 Mm |
Alternate Parts for DS2411R+T&R
This table gives cross-reference parts and alternative options found for DS2411R+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2411R+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS2411R/T&R | Maxim Integrated Products | Check for Price | Memory Circuit, 64X1, CMOS, PDSO3 | DS2411R+T&R vs DS2411R/T&R |
DS2411R+T&R Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the DS2411R+T&R is -40°C to +85°C.
-
To ensure reliable communication, use a pull-up resistor on the 1-Wire bus, keep the bus capacitance low, and use a robust 1-Wire protocol implementation.
-
Yes, the DS2411R+T&R can be used as a standalone temperature sensor, but it requires an external power supply and a 1-Wire bus master to read the temperature data.
-
The DS2411R+T&R has an accuracy of ±1°C over the operating temperature range of -40°C to +85°C.
-
Yes, the DS2411R+T&R supports multi-drop 1-Wire bus configuration, allowing multiple devices to share the same bus.