Part Details for DS2413P+T&R by Analog Devices Inc
Results Overview of DS2413P+T&R by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2413P+T&R Information
DS2413P+T&R by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS2413P+T&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
81AK3732
|
Newark | Addressable Switch, 70 Deg C, Tsoc-6, Supply Voltage Min:2.8V, Supply Voltage Max:5.25V, No. Of Pins:6Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Ic Package Type:Tsoc Rohs Compliant: Yes |Analog Devices DS2413P+T&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 921 |
|
$2.0400 / $2.5700 | Buy Now |
|
DISTI #
700-DS2413PT&R
|
Mouser Electronics | Interface - Specialized 1-Wire Dual Channel Addressable Switch RoHS: Compliant | 4011 |
|
$2.2100 / $4.1200 | Buy Now |
|
DISTI #
V72:2272_26360058
|
Arrow Electronics | Addressable Switch 6-Pin TSOC T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
|
|
Analog Devices Inc | 1-Wire Dual Channel Addressabl Min Qty: 1 Package Multiple: 1 | 150 |
|
$2.3157 / $4.1200 | Buy Now |
|
DISTI #
73551668
|
Verical | Addressable Switch 6-Pin TSOC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
|
DISTI #
V72:2272_26360058
|
Arrow Electronics | Addressable Switch 6-Pin TSOC T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
|
DISTI #
73551668
|
Verical | Addressable Switch 6-Pin TSOC T/R COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
|
DISTI #
V72:2272_26360058
|
Arrow Electronics | Addressable Switch 6-Pin TSOC T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
|
DISTI #
73551668
|
Verical | Addressable Switch 6-Pin TSOC T/R COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2339 | Americas - 186 |
|
$2.1160 / $2.5560 | Buy Now |
US Tariff Estimator: DS2413P+T&R by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2413P+T&R
DS2413P+T&R CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2413P+T&R Part Data Attributes
|
|
DS2413P+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2413P+T&R
Analog Devices Inc
Programmable Timer, 1 Timer(s), CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 6-PLCC-N/A | |
| Package Description | Soc, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2005-01-31 | |
| External Data Bus Width | ||
| Information Access Method | Serial, 1-Wire | |
| JESD-30 Code | R-PDSO-C6 | |
| JESD-609 Code | e3 | |
| Length | 3.937 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 6 | |
| Number of Timers | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOC | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 2.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.81 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Programmable |
DS2413P+T&R Frequently Asked Questions (FAQ)
-
The maximum cable length for the 1-Wire interface is 100 meters, but it can be extended up to 300 meters using repeaters.
-
To ensure reliable communication, use a pull-up resistor between the 1-Wire bus and VCC, and keep the bus capacitance below 750 pF. Also, use a 1-Wire bus master that can handle the capacitive loading.
-
Yes, the DS2413P+T&R can be used in a multi-drop configuration, but each device must have a unique address, and the 1-Wire bus master must be able to handle the increased bus capacitance.
-
The DS2413P+T&R has a built-in power-on reset and brown-out detection circuitry. The device will reset when the supply voltage falls below 2.7V and will remain in reset until the voltage rises above 3.3V.
-
The typical current consumption of the DS2413P+T&R is 1.5 mA in active mode and 1 μA in standby mode.