Part Details for DS2417P+ by Analog Devices Inc
Results Overview of DS2417P+ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2417P+ Information
DS2417P+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS2417P+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2417P
|
Mouser Electronics | Real Time Clock 1-Wire Time Chip With Interrupt RoHS: Compliant | 600 |
|
$2.0800 / $3.3700 | Buy Now |
|
DISTI #
V99:2348_26359835
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
|
Analog Devices Inc | 1-Wire Time Chip With Interrup Package Multiple: 1 | 0 |
|
$1.6100 / $3.4300 | Buy Now |
|
DISTI #
67542999
|
Verical | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
DISTI #
V99:2348_26359835
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
DISTI #
67542999
|
Verical | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
DISTI #
DS2417P+
|
TME | IC: RTC circuit, 1-wire, TSOC6, 3÷5V Min Qty: 1 | 0 |
|
$1.9700 / $2.6700 | RFQ |
|
DISTI #
V99:2348_26359835
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
DISTI #
67542999
|
Verical | Real Time Clock Serial Clock/Calendar 6-Pin TSOC Tube COO: Philippines RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2239 | Americas - 725 |
|
$2.0330 | Buy Now |
|
|
Chip Stock | RealTimeClock1-WireTimeChipWithInterrupt | 9500 |
|
RFQ |
US Tariff Estimator: DS2417P+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2417P+
DS2417P+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS2417P+ Part Data Attributes
|
|
DS2417P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2417P+
Analog Devices Inc
Real Time Clock, 0 Timer(s), CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 6-PLCC-N/A | |
| Package Description | Lsoc, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-06-22 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial, 1-Wire | |
| JESD-30 Code | R-PDSO-C6 | |
| JESD-609 Code | e3 | |
| Length | 3.94 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 6 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSOC | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.76 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
DS2417P+ Frequently Asked Questions (FAQ)
-
The maximum cable length for the 1-Wire bus is 100 meters, but it can be extended up to 300 meters using repeaters or hubs.
-
Each device on the 1-Wire bus has a unique 64-bit ROM code, which can be used to address and communicate with individual devices. You can use the ROM code to select and communicate with a specific device on the bus.
-
The power consumption of the DS2417P+ is typically around 1.5mA active and 1.0µA standby, but it can vary depending on the operating mode and frequency of use.
-
The DS2417P+ is rated for operation from -40°C to +85°C, but it can be used in high-temperature environments up to +125°C with some derating of the operating frequency and voltage.
-
The DS2417P+ has built-in error detection and correction mechanisms, such as cyclic redundancy checks (CRCs) and parity bits, to ensure data integrity and accuracy. Additionally, you can implement your own error detection and correction mechanisms in your application code.