Part Details for DS2430AX by Maxim Integrated Products
Overview of DS2430AX by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for DS2430AX
DS2430AX CAD Models
DS2430AX Part Data Attributes
|
DS2430AX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2430AX
Maxim Integrated Products
EEPROM, 256X1, Serial, CMOS, PBGA4, FCP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | CSP | |
Package Description | FCP-4 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | MICROLAN COMPATIBLE | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e0 | |
Length | 2.39 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.596 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 1.73 mm |
Alternate Parts for DS2430AX
This table gives cross-reference parts and alternative options found for DS2430AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2430AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11AA080T-I/CS16K | 1K X 8 1-WIRE SERIAL EEPROM, PBGA4, ROHS COMPLIANT, CSP-4 | Microchip Technology Inc | DS2430AX vs 11AA080T-I/CS16K |
11LC020T-I/MNY | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | DS2430AX vs 11LC020T-I/MNY |
11LC020T-I/MN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | DS2430AX vs 11LC020T-I/MN |
11LC020T-E/MNY | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | DS2430AX vs 11LC020T-E/MNY |
11LC020T-E/TO | 256 X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | DS2430AX vs 11LC020T-E/TO |
11LC020T-E/TT | 256 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | DS2430AX vs 11LC020T-E/TT |
11LC020T-I/MS | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8 | Microchip Technology Inc | DS2430AX vs 11LC020T-I/MS |
11LC020T-E/SN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | DS2430AX vs 11LC020T-E/SN |
11AA020-I/MN | 256 X 8 1-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | DS2430AX vs 11AA020-I/MN |
11AA020-I/TT | 256 X 8 1-WIRE SERIAL EEPROM, PDSO3, ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | DS2430AX vs 11AA020-I/TT |