-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 1Kb Protected 1-Wire EEPROM wi Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2432P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2432P+
Analog Devices Inc
1Kb Protected 1-Wire EEPROM with SHA-1 Engine, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | 0.150 INCH, ROHS COMPLIANT, TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-02 | |
Samacsys Manufacturer | Analog Devices | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS2432P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2432P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P+ vs DS2432P+T&R |
DS2432P+ | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P+ vs DS2432P+ |
DS2432P | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, TSOC-6 | Maxim Integrated Products | DS2432P+ vs DS2432P |