Part Details for DS2432P-100-011 by Maxim Integrated Products
Overview of DS2432P-100-011 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Part Details for DS2432P-100-011
DS2432P-100-011 CAD Models
DS2432P-100-011 Part Data Attributes
|
DS2432P-100-011
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2432P-100-011
Maxim Integrated Products
EEPROM, 256X4, Serial, CMOS, PDSO6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 10 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 4 | |
Number of Terminals | 6 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DS2432P-100-011
This table gives cross-reference parts and alternative options found for DS2432P-100-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2432P-100-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2406P+T&R | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2406P+T&R |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2502P |
DS2431P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2431P+T&R |
DS2431P-A1+ | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS2432P-100-011 vs DS2431P-A1+ |
DS2431P+ | 1024-Bit 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2432P-100-011 vs DS2431P+ |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2432P+T&R |
DS28E02P+ | 1-Wire SHA-1 Authenticated 1Kb EEPROM with 1.8V Operation, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS2432P-100-011 vs DS28E02P+ |
DS2502P-E48+ | OTP ROM, 1KX1, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2502P-E48+ |
DS28E02P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS28E02P+T&R |
DS2432P+ | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS2432P-100-011 vs DS2432P+ |