DS2433X-Z01
Description: EEPROM, 512X8, Serial, CMOS, PBGA6, FCP-6

Overview of DS2433X-Z01 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for DS2433X-Z01 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS2433X-Z01 by Dallas Semiconductor

DS2433X-Z01
Dallas Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
FCP-6
Reach Compliance Code
unknown
JESD-30 Code
R-PBGA-B6
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
6
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. DS2433X-Z01
    Dallas Semiconductor
    EEPROM, 512X8, Serial, CMOS, PBGA6, FCP-6
    VS

Related Parts for DS2433X-Z01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS2433X-Z01 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS2433X-Z01 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS2433X-Z01 would you like to use for your alert(s)?
  • Please alert me when DS2433X-Z01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS2433X-Z01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS2433X-Z01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS2433X-Z01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS2433X-Z01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS2433X-Z01 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: