-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2502
|
Mouser Electronics | EPROM 1Kb Add-Only Memory RoHS: Compliant | 9653 |
|
$2.4500 / $3.4200 | Buy Now |
DISTI #
E54:1762_00026712
|
Arrow Electronics | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | Europe - 2000 |
|
$1.9880 / $1.9980 | Buy Now |
DISTI #
V72:2272_26359935
|
Arrow Electronics | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 1235 |
|
$2.0560 / $2.9590 | Buy Now |
DISTI #
V36:1790_26359935
|
Arrow Electronics | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2301 | Americas - 705 |
|
$1.5210 / $1.9044 | Buy Now |
|
Analog Devices Inc | 1Kb Add-Only Memory Min Qty: 1 Package Multiple: 1 | 118470 |
|
$1.8900 / $3.4400 | Buy Now |
DISTI #
76478331
|
Verical | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 2000 Package Multiple: 2000 | Americas - 2000 |
|
$1.9880 / $1.9980 | Buy Now |
DISTI #
69153412
|
Verical | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 3 Package Multiple: 1 Date Code: 2322 | Americas - 1235 |
|
$2.0560 / $2.9590 | Buy Now |
DISTI #
66325347
|
Verical | EPROM OTP 1K-bit 4Pages x 256 3-Pin TO-92 Bag Min Qty: 705 Package Multiple: 705 Date Code: 2301 | Americas - 705 |
|
$1.5210 / $1.5990 | Buy Now |
|
Ameya Holding Limited | IC: memory, EEPROM, 1-wire, 128x8bit, 1kb, TO92, serial, 2.8÷6VDC | 118470 |
|
RFQ | |
DISTI #
2518633
|
element14 Asia-Pacific | ADD ONLY MEMORY 1KB, 2502, TO-92-3 RoHS: Compliant Min Qty: 1 Container: Each | 2604 |
|
$2.1572 / $3.5313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2502+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502+
Analog Devices Inc
1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-21 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 15000 ns | |
Additional Feature | MICROLAN COMPATIBLE | |
I/O Type | COMMON | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DS2502+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502+ | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2502+ vs DS2502+ |
DS2502-E48+ | 48-Bit Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502+ vs DS2502-E48+ |
DS2502-E64+ | OTP ROM, 1KX1, MOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502+ vs DS2502-E64+ |
DS2502+T&R | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2502+ vs DS2502+T&R |
DS2502+T&R | 1Kb Add-Only Memory, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502+ vs DS2502+T&R |