Part Details for DS2502P+ by Analog Devices Inc
Results Overview of DS2502P+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2502P+ Information
DS2502P+ by Analog Devices Inc is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2502P+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2502P
|
Mouser Electronics | EPROM 1Kb Add-Only Memory RoHS: Compliant | 0 |
|
$3.0800 / $3.9000 | Order Now |
|
|
Analog Devices Inc | 1Kb Add-Only Memory Package Multiple: 1 | 63 |
|
$2.0500 / $3.9000 | Buy Now |
US Tariff Estimator: DS2502P+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2502P+
DS2502P+ Part Data Attributes
|
|
DS2502P+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502P+
Analog Devices Inc
OTP ROM, 128X8, 15000ns, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 6-PLCC-N/A | |
| Package Description | Soc, Soc6,.17 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Date Of Intro | 1999-10-21 | |
| Access Time-Max | 15000 Ns | |
| Additional Feature | Microlan Compatible | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-C6 | |
| JESD-609 Code | e3 | |
| Length | 3.94 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOC | |
| Package Equivalence Code | SOC6,.17 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.76 Mm |
Alternate Parts for DS2502P+
This table gives cross-reference parts and alternative options found for DS2502P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS2431P+ | Analog Devices Inc | $3.7297 | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS2431P+ |
| DS28E02P+ | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS28E02P+ |
| DS2432P+ | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS2432P+ |
| DS2406P+ | Analog Devices Inc | Check for Price | OTP ROM, 1KX1, CMOS, PDSO6 | DS2502P+ vs DS2406P+ |
| DS28E02P+T&R | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS28E02P+T&R |
| DS28E01P-100+ | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS | DS2502P+ vs DS28E01P-100+ |
| DS28E01P-100+T | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS | DS2502P+ vs DS28E01P-100+T |
| DS2431P-A1+T | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS2431P-A1+T |
| DS2431P-A1+ | Analog Devices Inc | Check for Price | EEPROM, 1KX1, Serial, CMOS, PDSO6 | DS2502P+ vs DS2431P-A1+ |
DS2502P+ Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the DS2502P+ is dependent on the specific application and the type of cable used. However, as a general guideline, the DS2502P+ can support cable lengths of up to 100 meters (330 feet) for a single-master configuration and up to 30 meters (100 feet) for a multi-master configuration.
-
To ensure reliable communication over the 1-Wire bus, it is essential to follow proper wiring and termination practices, use a pull-up resistor on the data line, and implement error checking and correction mechanisms in the software. Additionally, the DS2502P+ has built-in features such as bus contention detection and retry mechanisms to help ensure reliable communication.
-
Yes, the DS2502P+ can be used in a multi-drop configuration, where multiple devices are connected to the same 1-Wire bus. However, each device must have a unique address, and the master device must be able to handle the increased bus capacitance and signal reflections that occur in a multi-drop configuration.
-
The maximum number of devices that can be connected to the 1-Wire bus is theoretically unlimited, but it is limited by the bus capacitance and the signal reflections that occur as the number of devices increases. In practice, it is recommended to limit the number of devices to around 10-20 per bus to ensure reliable communication.
-
A 1-Wire bus reset can be implemented by pulling the data line low for a minimum of 480 μs. This resets all devices on the bus and returns them to a known state. The DS2502P+ has a built-in reset detection feature that can detect a bus reset and respond accordingly.