Part Details for DS2502P+T&R by Analog Devices Inc
Results Overview of DS2502P+T&R by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS2502P+T&R Information
DS2502P+T&R by Analog Devices Inc is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for DS2502P+T&R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS2502PT&R
|
Mouser Electronics | EPROM 1Kb Add-Only Memory RoHS: Compliant | 3960 |
|
$2.5500 / $3.6900 | Buy Now |
|
|
Analog Devices Inc | 1Kb Add-Only Memory Min Qty: 1 Package Multiple: 1 | 2023 |
|
$2.9682 / $3.6900 | Buy Now |
US Tariff Estimator: DS2502P+T&R by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS2502P+T&R
DS2502P+T&R Part Data Attributes
|
|
DS2502P+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2502P+T&R
Analog Devices Inc
OTP ROM, 128X8, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 6-PLCC-N/A | |
| Package Description | Soc, | |
| Pin Count | 6 | |
| Manufacturer Package Code | 6-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Date Of Intro | 1999-10-21 | |
| Additional Feature | Microlan Compatible | |
| JESD-30 Code | R-PDSO-C6 | |
| JESD-609 Code | e3 | |
| Length | 3.94 Mm | |
| Memory Density | 1024 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Number of Words | 128 Words | |
| Number of Words Code | 128 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 128x8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOC | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.5 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.76 Mm |
DS2502P+T&R Frequently Asked Questions (FAQ)
-
A good PCB layout for the DS2502P+T&R involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The DS2502P+T&R requires a single 3.3V or 5V power supply. It's recommended to power the device from a clean, low-noise power source. Power sequencing is not critical, but it's recommended to power the device after the power supply has stabilized.
-
The maximum cable length supported by the DS2502P+T&R depends on the data rate and cable characteristics. As a general guideline, cable lengths up to 10 meters are supported at data rates up to 100 kbps, while shorter cable lengths are recommended for higher data rates.
-
The DS2502P+T&R provides error detection and correction mechanisms, such as parity checking and timeout detection. In case of an error, the device can be reset and the transmission can be retried. It's recommended to implement error handling mechanisms in the system design to handle such errors and exceptions.
-
Yes, the DS2502P+T&R is compatible with other 1-Wire devices and masters that comply with the 1-Wire protocol. However, it's recommended to verify compatibility and ensure that the devices are configured correctly to avoid any conflicts or issues.