Part Details for DS2502P-E48/T&R-DALLAS by Maxim Integrated Products
Overview of DS2502P-E48/T&R-DALLAS by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Part Details for DS2502P-E48/T&R-DALLAS
DS2502P-E48/T&R-DALLAS CAD Models
DS2502P-E48/T&R-DALLAS Part Data Attributes:
|
DS2502P-E48/T&R-DALLAS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2502P-E48/T&R-DALLAS
Maxim Integrated Products
OTP ROM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Memory IC Type | OTP ROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |