Part Details for DS2502TR+T&R by Maxim Integrated Products
Overview of DS2502TR+T&R by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Part Details for DS2502TR+T&R
DS2502TR+T&R CAD Models
DS2502TR+T&R Part Data Attributes
|
DS2502TR+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2502TR+T&R
Maxim Integrated Products
OTP ROM, 128X8, CMOS, PBCY3, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | MICROLAN COMPATIBLE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for DS2502TR+T&R
This table gives cross-reference parts and alternative options found for DS2502TR+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2502TR+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502+T&R | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2502TR+T&R vs DS2502+T&R |
DS2502-E48+ | 48-Bit Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502TR+T&R vs DS2502-E48+ |
DS2502-E48 | OTP ROM, 1KX1, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502TR+T&R vs DS2502-E48 |
DS2502/T&R/SL | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502TR+T&R vs DS2502/T&R/SL |
DS2502-E64+ | IEEE EUI-64 Node Address Chip, 3-TO92-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS2502TR+T&R vs DS2502-E64+ |
DS2502-E64 | OTP ROM, 1KX1, MOS, PBCY3, TO-92, 3 PIN | Maxim Integrated Products | DS2502TR+T&R vs DS2502-E64 |
DS2502+ | OTP ROM, 128X8, 15000ns, CMOS, PBCY3, LEAD FREE, TO-92, 3 PIN | Maxim Integrated Products | DS2502TR+T&R vs DS2502+ |