| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS194D | Texas Instruments | $0.7823 | Line Driver, 2 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs SN75ALS194D |
| MAX3042BESE+T | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CM vs MAX3042BESE+T |
| SN75ALS194DRG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs SN75ALS194DRG4 |
| MAX3042BCSE+ | Analog Devices Inc | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CM vs MAX3042BCSE+ |
| MAX3042BCSE+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CM vs MAX3042BCSE+ |
| AM26LS31CDE4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs AM26LS31CDE4 |
| AM26LS31ID | Philips Semiconductors | Check for Price | Line Driver, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs AM26LS31ID |
| MAX3042BESE | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | DS26LS31CM vs MAX3042BESE |
| DS26LS31CM | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs DS26LS31CM |
| DS26LS31CM | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | DS26LS31CM vs DS26LS31CM |
Part Details for DS26LS31CM by Texas Instruments
Results Overview of DS26LS31CM by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS26LS31CM Information
DS26LS31CM by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS26LS31CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DS26LS31CM-ND
|
DigiKey | IC TRANSCEIVER 4/0 16SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$0.4762 / $0.7681 | Buy Now |
|
|
Chip Stock | R-PDSO-G16 Tube RS422RS485 EIA-422, FED STD 1020 interface receiver 5V 9.9mm 15ns 0C~70C | 5285 |
|
RFQ |
US Tariff Estimator: DS26LS31CM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS26LS31CM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS26LS31CM Part Data Attributes
|
|
DS26LS31CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS26LS31CM
Texas Instruments
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-422; Fed Std 1020 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 2 V | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 15 Ns | |
| Width | 3.9 Mm |
Alternate Parts for DS26LS31CM
This table gives cross-reference parts and alternative options found for DS26LS31CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS26LS31CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS26LS31CM Frequently Asked Questions (FAQ)
-
The maximum data transfer rate of the DS26LS31CM is 100 Mbps.
-
Yes, the DS26LS31CM is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
The DS26LS31CM can handle common-mode voltage up to ±15 kV, making it suitable for applications with high electromagnetic interference (EMI).
-
The operating temperature range of the DS26LS31CM is -40°C to 85°C, making it suitable for use in a wide range of environments.
-
Yes, the DS26LS31CM is compliant with the TIA/EIA-485-A standard for balanced voltage digital interface circuits.