Part Details for DS2715BZ+ by Maxim Integrated Products
Overview of DS2715BZ+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DS2715BZ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC0951
|
Newark | Battery Charger, Nimh, Nsoic-16, Battery Type:Nimh, Input Voltage:16.5V, Battery Charge Voltage:16.5V, Charge Current Max:-, Battery Ic Case Style:Nsoic, No. Of Pins:16Pins, No. Of Series Cells:10, Operating Temperature Min:-20°C, Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2715BZ+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$4.9600 / $6.7100 | Buy Now |
DISTI #
DS2715BZ+-ND
|
DigiKey | IC BATT CHG NIMH 1-10CELL 16SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
678 In Stock |
|
$4.9624 / $7.8500 | Buy Now |
|
Quest Components | 732 |
|
$8.0250 / $12.0375 | Buy Now |
Part Details for DS2715BZ+
DS2715BZ+ CAD Models
DS2715BZ+ Part Data Attributes
|
DS2715BZ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2715BZ+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO16, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS2715BZ+
This table gives cross-reference parts and alternative options found for DS2715BZ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2715BZ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2715BZ+ | NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS2715BZ+ vs DS2715BZ+ |
DS2715BZ+T&R | NiMH Battery Pack Charge Controller, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DS2715BZ+ vs DS2715BZ+T&R |