| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS280DF810ABVR | Texas Instruments | $43.8087 | Retimer, PBGA135 | DS280DF810ABVT vs DS280DF810ABVR |
Part Details for DS280DF810ABVT by Texas Instruments
Results Overview of DS280DF810ABVT by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS280DF810ABVT Information
DS280DF810ABVT by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS280DF810ABVT | Texas Instruments | 28 Gbps Multi-Rate 8-Channel Retimer 135-FCBGA -40 to 85 |
Price & Stock for DS280DF810ABVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH2521RL
|
Newark | Retimer, 8-Ch, 28Gbps, Fcbga-135, |Texas Instruments DS280DF810ABVT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3 |
|
$61.0800 / $78.7400 | Buy Now |
|
DISTI #
28AH2521
|
Newark | Retimer, 8-Ch, 28Gbps, Fcbga-135, |Texas Instruments DS280DF810ABVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3 |
|
$61.0800 / $78.7400 | Buy Now |
|
DISTI #
296-44768-6-ND
|
DigiKey | IC RETIMER 28GBPS 135-FCBGA Min Qty: 1 Container: Digi-Reel |
42 Digi-Reel® |
|
$69.2524 / $87.4300 | Buy Now |
|
DISTI #
296-44768-2-ND
|
DigiKey | IC RETIMER 28GBPS 135-FCBGA Min Qty: 250 Container: Tape & Reel |
42 Tape & Reel |
|
$63.3501 | Buy Now |
|
DISTI #
296-44768-1-ND
|
DigiKey | IC RETIMER 28GBPS 135-FCBGA Min Qty: 1 Container: Cut Tape |
42 Cut Tape |
|
$69.2524 / $87.4300 | Buy Now |
|
DISTI #
595-DS280DF810ABVT
|
Mouser Electronics | Interface - Signal Buffers, Repeaters 28-Gbps multi-rate 8 -channel retimer 13 A 595-DS280DF810ABVR RoHS: Compliant | 0 |
|
$63.3600 | Order Now |
|
|
Chip Stock | Texas Instruments DS280DF810ABVT Retimer, 8-CH, 28GBPS, FCBGA-135NEW | 6130 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 8 Func, 8 Driver, 8 Rcvr, PBGA135 | 7587 |
|
RFQ | |
|
|
Win Source Electronics | IC RETIMER 28GBPS 135-FCBGA / 28 Gbps Multi-Rate 8-Channel Retimer | 940 |
|
$105.9652 / $122.2675 | Buy Now |
US Tariff Estimator: DS280DF810ABVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DS280DF810ABVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS280DF810ABVT Part Data Attributes
|
|
DS280DF810ABVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS280DF810ABVT
Texas Instruments
Retimer, PBGA135
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2016-07-15 | |
| Interface IC Type | Retimer | |
| JESD-30 Code | R-PBGA-B135 | |
| JESD-609 Code | e1 | |
| Length | 13.05 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 8 | |
| Number of Functions | 8 | |
| Number of Terminals | 135 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA135,9X15,32 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.51 Mm | |
| Supply Voltage-Max | 2.625 V | |
| Supply Voltage-Min | 2.375 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 8.05 Mm |
Alternate Parts for DS280DF810ABVT
This table gives cross-reference parts and alternative options found for DS280DF810ABVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS280DF810ABVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DS280DF810ABVT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout guide in the DS280DF810ABVT datasheet, which includes guidelines for component placement, routing, and grounding to minimize EMI and ensure signal integrity.
-
The DS280DF810ABVT is a highly configurable device. Texas Instruments provides a configuration guide and software tools, such as the DS280DF810ABVT Evaluation Module (EVM) software, to help engineers configure the device for specific applications.
-
The DS280DF810ABVT has a maximum junction temperature of 125°C. To ensure reliable operation, engineers should follow proper thermal management practices, such as using thermal vias, heat sinks, and thermal interface materials, and ensuring good airflow around the device.
-
Texas Instruments provides a troubleshooting guide and debugging tools, such as the DS280DF810ABVT EVM software, to help engineers identify and resolve issues with the device. Additionally, engineers can use oscilloscopes and other test equipment to debug signal integrity issues.
-
The DS280DF810ABVT has a typical power consumption of 1.2W. Engineers should consider power management techniques, such as power gating and dynamic voltage and frequency scaling, to minimize power consumption and reduce heat generation.