Part Details for DS28E02P+ by Maxim Integrated Products
Overview of DS28E02P+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for DS28E02P+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DS28E02P+-ND
|
DigiKey | 1-WIRE SHA-1 AUTHENTICATED 1KB E Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2499 In Stock |
|
$1.5643 / $3.2400 | Buy Now |
Part Details for DS28E02P+
DS28E02P+ CAD Models
DS28E02P+ Part Data Attributes
|
DS28E02P+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS28E02P+
Maxim Integrated Products
EEPROM, 1KX1, Serial, CMOS, PDSO6, ROHS COMPLIANT, TSOC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOC, SOC6,.17 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Data Retention Time-Min | 40 | |
Endurance | 50000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Voltage-Max (Vsup) | 3.65 V | |
Supply Voltage-Min (Vsup) | 1.75 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
Alternate Parts for DS28E02P+
This table gives cross-reference parts and alternative options found for DS28E02P+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28E02P+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2502P-E64 | OTP ROM, 1KX1, MOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2502P-E64 |
DS2502P | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2502P |
DS2432P | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2432P |
DS2406P+ | OTP ROM, 1KX1, CMOS, PDSO6, LEAD FREE, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2406P+ |
DS2431P-A1+ | 1024-Bit, 1-Wire EEPROM for Automotive Applications, 6-PLCC-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | DS28E02P+ vs DS2431P-A1+ |
DS2406P+T&R | Dual Addressable Switch Plus 1Kb Memory, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28E02P+ vs DS2406P+T&R |
DS2432P+T&R | EEPROM, 1KX1, Serial, CMOS, PDSO6, 0.150 INCH, ROHS COMPLIANT, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2432P+T&R |
DS2502P-UNW | OTP ROM, 128X8, MOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2502P-UNW |
DS2431P | EEPROM, 1KX1, Serial, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2431P |
DS2502V | OTP ROM, 128X8, 15000ns, CMOS, PDSO6, 3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6 | Maxim Integrated Products | DS28E02P+ vs DS2502V |