-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS28EC20PT
|
Mouser Electronics | EEPROM 20Kb 1-Wire EEPROM RoHS: Compliant | 23542 |
|
$2.3000 / $3.5200 | Buy Now |
DISTI #
V72:2272_26360269
|
Arrow Electronics | EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2304 Container: Cut Strips | Americas - 3050 |
|
$2.1200 / $2.6960 | Buy Now |
|
Analog Devices Inc | 20Kb 1-Wire EEPROM Min Qty: 1 Package Multiple: 1 | 2676 |
|
$2.5816 / $3.5700 | Buy Now |
DISTI #
66369629
|
Verical | EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC T/R Min Qty: 3 Package Multiple: 1 Date Code: 2304 | Americas - 3050 |
|
$2.1200 / $2.6960 | Buy Now |
DISTI #
2514613RL
|
element14 Asia-Pacific | SERIAL EEPROM, 20KBIT, TSOC-6 RoHS: Compliant Min Qty: 100 Container: Reel | 2450 |
|
$2.2987 / $2.9048 | Buy Now |
DISTI #
2514613
|
element14 Asia-Pacific | SERIAL EEPROM, 20KBIT, TSOC-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2450 |
|
$2.2987 / $3.6661 | Buy Now |
DISTI #
2514613RL
|
Farnell | SERIAL EEPROM, 20KBIT, TSOC-6 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 5245 |
|
$2.1913 / $2.7173 | Buy Now |
DISTI #
2514613
|
Farnell | SERIAL EEPROM, 20KBIT, TSOC-6 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5245 |
|
$2.1913 / $3.4310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS28EC20P+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS28EC20P+T
Analog Devices Inc
20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-PLCC-N/A | |
Package Description | TSOC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-PLCC-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2007-07-10 | |
Samacsys Manufacturer | Analog Devices | |
Data Retention Time-Min | 40 | |
Endurance | 200000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-C6 | |
JESD-609 Code | e3 | |
Length | 3.94 mm | |
Memory Density | 20480 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 20480 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 20KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOC | |
Package Equivalence Code | SOC6,.17 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Serial Bus Type | 1-WIRE | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.76 mm |
This table gives cross-reference parts and alternative options found for DS28EC20P+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS28EC20P+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS28EC20P+ | EEPROM, 32KX64, Serial, CMOS, PDSO6, TSOC-6 | Maxim Integrated Products | DS28EC20P+T vs DS28EC20P+ |
DS28EC20P+ | 20Kb 1-Wire EEPROM, 6-PLCC-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | DS28EC20P+T vs DS28EC20P+ |