Part Details for DS3232MZ/V+ by Analog Devices Inc
Results Overview of DS3232MZ/V+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS3232MZ/V+ Information
DS3232MZ/V+ by Analog Devices Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DS3232MZ/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AK1361
|
Newark | Real Time Clock, -40 To 85Deg C, Soic Rohs Compliant: Yes |Analog Devices DS3232MZ/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$7.1300 / $11.4100 | Buy Now |
|
DISTI #
700-DS3232MZ/V+
|
Mouser Electronics | Real Time Clock 5ppm, I C Real-Time Clock with SRAM RoHS: Compliant | 406 |
|
$6.7900 / $11.4100 | Buy Now |
|
|
Analog Devices Inc | +/-5PPM, I2C RTC WITH MEMORY M Package Multiple: 1 | 529 |
|
$5.1000 / $8.4600 | Buy Now |
|
|
Chip Stock | RealTimeClockI2C+/-5PPMRTCWITHMEMORYMEMS8 | 1025 |
|
RFQ |
US Tariff Estimator: DS3232MZ/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS3232MZ/V+
DS3232MZ/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS3232MZ/V+ Part Data Attributes
|
|
DS3232MZ/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS3232MZ/V+
Analog Devices Inc
±5ppm, I<sup>2</sup>C Real-Time Clock with SRAM, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2012-03-22 | |
| Clock Frequency-Max | 0.032 Mhz | |
| External Data Bus Width | ||
| Information Access Method | Serial(I2c) | |
| Interrupt Capability | Y | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 8 | |
| Number of Timers | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 4.5 V | |
| Supply Voltage-Min | 2.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time-Min | Seconds | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Volatile | No | |
| Width | 3.9 Mm | |
| uPs/uCs/Peripheral ICs Type | Timer, Real Time Clock |
Alternate Parts for DS3232MZ/V+
This table gives cross-reference parts and alternative options found for DS3232MZ/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3232MZ/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS3232MZ+ | Analog Devices Inc | $8.4498 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8 | DS3232MZ/V+ vs DS3232MZ+ |
| DS3232MZ+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8 | DS3232MZ/V+ vs DS3232MZ+ |
| DS3232MZ/V+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SO-8 | DS3232MZ/V+ vs DS3232MZ/V+ |
DS3232MZ/V+ Frequently Asked Questions (FAQ)
-
The internal oscillator of the DS3232MZ/V+ has an accuracy of ±2 ppm at 25°C, which is equivalent to ±1 minute per year.
-
The DS3232MZ/V+ has a built-in battery switchover circuit that automatically switches to the backup battery when the main power supply fails. The switchover is seamless and does not affect the clock operation.
-
Yes, the DS3232MZ/V+ can be used as a standalone RTC without using the temperature sensor. The temperature sensor is optional and can be disabled if not needed.
-
The clock registers of the DS3232MZ/V+ can be set using the I2C interface. The device has a set of registers that store the clock data, including the seconds, minutes, hours, day, date, month, and year. The registers can be written to using the I2C write protocol.
-
The DS3232MZ/V+ has an operating temperature range of -40°C to +85°C, making it suitable for use in a wide range of applications.