| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS52-0002RTR | TE Connectivity | Check for Price | RF/Microwave Splitter/Combiner, 1850 MHz - 1990 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS | DS52-0002-RTR vs DS52-0002RTR |
| DS52-0001 | MACOM | Check for Price | Splitter | DS52-0002-RTR vs DS52-0001 |
| DS54-0004-TR | MACOM | Check for Price | Splitter And Combiner, 2200MHz Min, 2500MHz Max, 1.2dB Insertion Loss-Max, PLASTIC, SOW-16 | DS52-0002-RTR vs DS54-0004-TR |
| DS52-0002 | TE Connectivity | Check for Price | RF/Microwave Splitter/Combiner | DS52-0002-RTR vs DS52-0002 |
| DS54-0004-TR | TE Connectivity | Check for Price | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2dB INSERTION LOSS, PLASTIC, SOW-16 | DS52-0002-RTR vs DS54-0004-TR |
| DS52-0002-TR | TE Connectivity | Check for Price | 1850MHz - 1990MHz RF/MICROWAVE SPLITTER, 0.6dB INSERTION LOSS, PLASTIC, MS-012-AA, SOIC-8 | DS52-0002-RTR vs DS52-0002-TR |
| DS52-0001RTR | MACOM | Check for Price | Splitter, 824MHz Min, 960MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, SMT, SOIC-8 | DS52-0002-RTR vs DS52-0001RTR |
| DS54-0004RTR | TE Connectivity | Check for Price | RF/Microwave Splitter/Combiner, 2200 MHz - 2500 MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2 dB INSERTION LOSS | DS52-0002-RTR vs DS54-0004RTR |
| DS52-0001TR | TE Connectivity | Check for Price | RF/Microwave Splitter/Combiner, 824 MHz - 960 MHz RF/MICROWAVE SPLITTER, 0.6 dB INSERTION LOSS, PLASTIC, MS-012AA, SMT, SOIC-8 | DS52-0002-RTR vs DS52-0001TR |
| DS54-0004-RTR | TE Connectivity | Check for Price | 2200MHz - 2500MHz RF/MICROWAVE SPLITTER AND COMBINER, 1.2dB INSERTION LOSS, PLASTIC, SOW-16 | DS52-0002-RTR vs DS54-0004-RTR |
Part Details for DS52-0002-RTR by MACOM
Results Overview of DS52-0002-RTR by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS52-0002-RTR Information
DS52-0002-RTR by MACOM is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-174SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-002 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 2ft | |
| CS-DSSMDB9MF0-002.5 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-002.5 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 2.5ft | |
| CO-174BNCX200-025 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-025 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 25ft |
DS52-0002-RTR Part Data Attributes
|
|
DS52-0002-RTR
MACOM
Buy Now
Datasheet
|
Compare Parts:
DS52-0002-RTR
MACOM
Splitter, 1850MHz Min, 1990MHz Max, 0.6dB Insertion Loss-Max, PLASTIC, SOIC-8
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 0.6 Db | |
| Operating Frequency-Max | 1990 Mhz | |
| Operating Frequency-Min | 1850 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Splitter | |
| VSWR-Max | 1.6 |
Alternate Parts for DS52-0002-RTR
This table gives cross-reference parts and alternative options found for DS52-0002-RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS52-0002-RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.