Part Details for DS80C323-QCD+ by Analog Devices Inc
Results Overview of DS80C323-QCD+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS80C323-QCD+ Information
DS80C323-QCD+ by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS80C323-QCD+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-DS80C323-QCD
|
Mouser Electronics | 8-bit Microcontrollers - MCU High-Speed/Low-Power Microcontrollers RoHS: Compliant | 4 |
|
$7.1300 / $11.3300 | Buy Now |
|
|
Analog Devices Inc | High-Speed/Low-Power Microcont Package Multiple: 1 | 0 |
|
$5.4900 / $11.3300 | Buy Now |
US Tariff Estimator: DS80C323-QCD+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DS80C323-QCD+
DS80C323-QCD+ Part Data Attributes
|
|
DS80C323-QCD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS80C323-QCD+
Analog Devices Inc
Microcontroller, 8-Bit, MROM, 8051 CPU, 18MHz, CMOS, PQCC44
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 44-PLCC-N/A | |
| Package Description | Qccj, Ldcc44,.7sq | |
| Pin Count | 44 | |
| Manufacturer Package Code | 44-PLCC-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.31.00.01 | |
| Date Of Intro | 1999-11-22 | |
| Has ADC | No | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| CPU Family | 8051 | |
| Clock Frequency-Max | 18 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | S-PQCC-J44 | |
| JESD-609 Code | e3 | |
| Length | 16.585 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 256 | |
| ROM Programmability | Mrom | |
| Seated Height-Max | 4.57 Mm | |
| Speed | 18 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 16.585 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |