Part Details for DS87C520-ECL by Maxim Integrated Products
Overview of DS87C520-ECL by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS87C520-ECL
DS87C520-ECL CAD Models
DS87C520-ECL Part Data Attributes:
|
DS87C520-ECL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS87C520-ECL
Maxim Integrated Products
Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
ROM (words) | 16384 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.2 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for DS87C520-ECL
This table gives cross-reference parts and alternative options found for DS87C520-ECL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-ECL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS87C520-ECL+ | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | Maxim Integrated Products | DS87C520-ECL vs DS87C520-ECL+ |
DS87C520-ENL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | Maxim Integrated Products | DS87C520-ECL vs DS87C520-ENL |
DS87C520-ENL+ | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44 | Maxim Integrated Products | DS87C520-ECL vs DS87C520-ENL+ |
DS87C520-ECL+ | EPROM/ROM High-Speed Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, 0 to 70C | Analog Devices Inc | DS87C520-ECL vs DS87C520-ECL+ |