There are no models available for this part yet.
Overview of DS87C520-ENL+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL343Z-DB | Analog Devices | enl Datalogger Board of ADXL34 | |
EVAL-ADXL345Z-DB | Analog Devices | enl Datalogger Board of ADXL34 | |
EVAL-ADXL362Z-DB | Analog Devices | enl Datalogger Board of ADXL36 |
Price & Stock for DS87C520-ENL+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1694
|
Newark | Mcu, 8Bit, 8051, 33Mhz, Tqfp-44, Product Range:Ds8 Family Ds87C5Xx Series Microcontrollers, Device Core:8051, Operating Frequency Max:33Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfp, No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS87C520-ENL+ RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
DS87C520-ENL+-ND
|
DigiKey | IC MCU 8BIT 16KB OTP 44TQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
322 In Stock |
|
$56.3125 / $78.9800 | Buy Now |
CAD Models for DS87C520-ENL+ by Maxim Integrated Products
Part Data Attributes for DS87C520-ENL+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP, TQFP44,.47SQ,32
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
33 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
32
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP44,.47SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1280
|
ROM (words)
|
16384
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
1.2 mm
|
Speed
|
33 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for DS87C520-ENL+
This table gives cross-reference parts and alternative options found for DS87C520-ENL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS87C520-ENL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS87C520-ENL+ | EPROM/ROM High-Speed Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, -40 to 85C | Analog Devices Inc | DS87C520-ENL+ vs DS87C520-ENL+ |
DS87C520-ENL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | Maxim Integrated Products | DS87C520-ENL+ vs DS87C520-ENL |
DS87C520-ECL+ | EPROM/ROM High-Speed Microcontrollers, 44-TQFP-10X10X1.0, 44 Pins, 0 to 70C | Analog Devices Inc | DS87C520-ENL+ vs DS87C520-ECL+ |
DS87C520-ECL | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44 | Maxim Integrated Products | DS87C520-ENL+ vs DS87C520-ECL |
Related Parts for DS87C520-ENL+
-
TMS5701114CPGEQQ1Microcontrollers
-
AD8361ARTZ-RL7Other Analog ICs
-
LTC2207IUK#TRPBFAnalog to Digital Converters
-
TMS320C44GFW60Digital Signal Processors
-
MBR40250TGRectifier Diodes
-
THJB106K016RJNFixed Capacitors
-
M22-2010605Headers and Edge Type Connectors
-
VS-25TTS08STRL-M3Silicon Controlled Rectifiers
-
534-521-63Visible LEDs