Part Details for DS90CP04TLQ/NOPB by National Semiconductor Corporation
Overview of DS90CP04TLQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CP04TLQ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90CP04 1.5 Gbps 4x4 LVDS Crosspoint Switch RoHS: Compliant Status: Active Min Qty: 1 | 1291 |
|
$6.7600 / $7.9500 | Buy Now |
Part Details for DS90CP04TLQ/NOPB
DS90CP04TLQ/NOPB CAD Models
DS90CP04TLQ/NOPB Part Data Attributes
|
DS90CP04TLQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CP04TLQ/NOPB
National Semiconductor Corporation
IC 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32, Multiplexer or Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, PLASTIC, LLP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 4 X 4 ARRAY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.16 ns | |
Switch-on Time-Max | 0.16 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm |
Alternate Parts for DS90CP04TLQ/NOPB
This table gives cross-reference parts and alternative options found for DS90CP04TLQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CP04TLQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CP04TLQ/NOPB | 1.5-Gbps 4x4 LVDS crosspoint switch 32-WQFN -40 to 85 | Texas Instruments | DS90CP04TLQ/NOPB vs DS90CP04TLQ/NOPB |
DS90CP04TLQX | 4-CHANNEL, CROSS POINT SWITCH, PQCC32, 6 X 6 MM, PLASTIC, LLP-32 | Texas Instruments | DS90CP04TLQ/NOPB vs DS90CP04TLQX |
DS90CP04TLQ | 1.5-Gbps 4x4 LVDS crosspoint switch 32-WQFN -40 to 85 | Texas Instruments | DS90CP04TLQ/NOPB vs DS90CP04TLQ |