Part Details for DS90CR286ASLC by National Semiconductor Corporation
Overview of DS90CR286ASLC by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90CR286ASLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Bristol Electronics | 426 |
|
RFQ | ||
|
Rochester Electronics | Line Receiver, 4 Func, 4 Rcvr, PBGA64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2615 |
|
$3.6400 / $4.2800 | Buy Now |
Part Details for DS90CR286ASLC
DS90CR286ASLC CAD Models
DS90CR286ASLC Part Data Attributes
|
DS90CR286ASLC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR286ASLC
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LFBGA, BGA64,8X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Number of Functions | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for DS90CR286ASLC
This table gives cross-reference parts and alternative options found for DS90CR286ASLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR286ASLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR286ASLCX | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Texas Instruments | DS90CR286ASLC vs DS90CR286ASLCX |
DS90CR286ASLC | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Texas Instruments | DS90CR286ASLC vs DS90CR286ASLC |
DS90CR286ASLC | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Rochester Electronics LLC | DS90CR286ASLC vs DS90CR286ASLC |