Part Details for DS90LV017M/NOPB by Rochester Electronics LLC
Overview of DS90LV017M/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM8330TMX NOPB | Texas Instruments | LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection |
Part Details for DS90LV017M/NOPB
DS90LV017M/NOPB CAD Models
DS90LV017M/NOPB Part Data Attributes
|
DS90LV017M/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90LV017M/NOPB
Rochester Electronics LLC
LINE DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV017M/NOPB
This table gives cross-reference parts and alternative options found for DS90LV017M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV017M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV017M/NOPB | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017M/NOPB vs DS90LV017M/NOPB |
DS90LV017MX | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017M/NOPB vs DS90LV017MX |
DS90LV017M | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017M/NOPB vs DS90LV017M |
DS90LV017MX | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017M/NOPB vs DS90LV017MX |
DS90LV017M | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017M/NOPB vs DS90LV017M |
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017M/NOPB vs DS90LV017M/NOPB |
DS90LV017MX | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017M/NOPB vs DS90LV017MX |
DS90LV017M | LINE DRIVER | Texas Instruments | DS90LV017M/NOPB vs DS90LV017M |
DS90LV017MX/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017M/NOPB vs DS90LV017MX/NOPB |