Part Details for DS90LV017M by Texas Instruments
Overview of DS90LV017M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV017M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 1 Driver, 8 Pin, Plastic, SOP | 28 |
|
$1.5000 / $2.4000 | Buy Now |
|
Chip1Cloud | IC DRIVER SINGLE HS DIFF 8-SOIC | 206003 |
|
RFQ |
Part Details for DS90LV017M
DS90LV017M CAD Models
DS90LV017M Part Data Attributes:
|
DS90LV017M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV017M
Texas Instruments
LINE DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV017M
This table gives cross-reference parts and alternative options found for DS90LV017M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV017M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV017MX | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017M vs DS90LV017MX |
DS90LV017M/NOPB | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017M vs DS90LV017M/NOPB |
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017M vs DS90LV017M/NOPB |
DS90LV017M | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017M vs DS90LV017M |
DS90LV017M | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017M vs DS90LV017M |
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017M vs DS90LV017M/NOPB |