VC-840-EAE-FAAN-8M70400000
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 8.704MHz Nom

Overview of VC-840-EAE-FAAN-8M70400000 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VC-840-EAE-FAAN-8M70400000 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VC-840-EAE-FAAN-8M70400000 by Microchip Technology Inc

VC-840-EAE-FAAN-8M70400000
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
8.704 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
15 pF
Package Equivalence Code
LCC4,.08X.1,67/51
Physical Dimension
2.5mm x 2mm x 0.8mm
Rise Time-Max
5 ns
Screening Level
MIL-STD-883
Supply Current-Max
7 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VC-840-EAE-FAAN-8M70400000
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 8.704MHz Nom
    VS

Alternate Parts for VC-840-EAE-FAAN-8M70400000

This table gives cross-reference parts and alternative options found for VC-840-EAE-FAAN-8M70400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-840-EAE-FAAN-8M70400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASSFLP-8.0000MHZ-RD04 CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RD04
ASSFLP-8.0000MHZ-RD03-T CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RD03-T
ASSFLP-8.0000MHZ-RC08 CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RC08
ASSFLP-8.0000MHZ-RD08-T CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RD08-T
ASSFLP-8.0000MHZ-RC12 CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RC12
EC5625TTS-8.000M CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs EC5625TTS-8.000M
ASSFLP-8.0000MHZ-RC16 CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RC16
ASSFLP-8.0000MHZ-RC04 CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RC04
ASSFLP-8.0000MHZ-RD02-T CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 Abracon Corporation VC-840-EAE-FAAN-8M70400000 vs ASSFLP-8.0000MHZ-RD02-T
DSA1001BL2-008.0000TVAO CMOS Output Clock Oscillator, 8MHz Nom Microchip Technology Inc VC-840-EAE-FAAN-8M70400000 vs DSA1001BL2-008.0000TVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VC-840-EAE-FAAN-8M70400000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VC-840-EAE-FAAN-8M7040000... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VC-840-EAE-FAAN-8M7040000... would you like to use for your alert(s)?
  • Please alert me when VC-840-EAE-FAAN-8M7040000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VC-840-EAE-FAAN-8M7040000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VC-840-EAE-FAAN-8M7040000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VC-840-EAE-FAAN-8M7040000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VC-840-EAE-FAAN-8M7040000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VC-840-EAE-FAAN-8M70400000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: