Part Details for DSA1203CA1-300M0000TVAO by Microchip Technology Inc
Results Overview of DSA1203CA1-300M0000TVAO by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA1203CA1-300M0000TVAO Information
DSA1203CA1-300M0000TVAO by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSA1203CA1-300M0000TVAO
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-DSA1203CA1-300M0000TVAOTR-ND
|
DigiKey | MEMS OSC, AUTO, LVDS, 300MHZ, 50 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3000 | Buy Now |
|
DISTI #
DSA1203CA1-300M0000TVAO
|
Avnet Americas | MEMS OSC, AUTO, LVDS, 300MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm - Tape and Reel (Alt: DSA1203CA1-300M0000TVAO) COO: Thailand RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.3000 / $2.6286 | Buy Now |
|
DISTI #
579-1203CA1300M0TVAO
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, AUTO, LVDS, 300MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
DISTI #
DSA1203CA1-300M0000TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVDS, 300MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm, VDFN, Projected EOL: 2050-02-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$2.0700 / $2.8600 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |
|
|
NAC | MEMS OSC, AUTO, LVDS, 300MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0000 / $2.8300 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2800 / $4.7800 | Buy Now |