Part Details for DSA240PS48 by XP Power
Results Overview of DSA240PS48 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSA240PS48 Information
DSA240PS48 by XP Power is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for DSA240PS48
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70808222
|
RS | POWER SUPPLY AC-DC 48V 5A 100-264V IN ENCLOSED 240W DIN RAIL DSA240 SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$153.3700 / $166.9100 | RFQ |