Part Details for DSA30C60PB by Littelfuse Inc
Overview of DSA30C60PB by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSA30C60PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9824
|
Newark | Pwr Diode Disc-Schottkyto-220Ab/To-220Fp/ Tube |Littelfuse DSA30C60PB Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 | Buy Now |
Part Details for DSA30C60PB
DSA30C60PB CAD Models
DSA30C60PB Part Data Attributes
|
DSA30C60PB
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSA30C60PB
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 85 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSA30C60PB
This table gives cross-reference parts and alternative options found for DSA30C60PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA30C60PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB095T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DSA30C60PB vs RB095T-40 |
MBRF40200CTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSA30C60PB vs MBRF40200CTR |
STPS41H100CT | 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | DSA30C60PB vs STPS41H100CT |
SF5SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | DSA30C60PB vs SF5SC4 |
RF601T2D | Rectifier Diode, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DSA30C60PB vs RF601T2D |
HER161GD | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | International Semiconductor Inc | DSA30C60PB vs HER161GD |
SK1260C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | DSA30C60PB vs SK1260C |
PJ20C100CZ | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | DSA30C60PB vs PJ20C100CZ |
SBR60A60CT | Rectifier Diode, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | DSA30C60PB vs SBR60A60CT |
RF2001T3DFH | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 300V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DSA30C60PB vs RF2001T3DFH |