Part Details for DSC1001BL5-010.0000 by Microchip Technology Inc
Results Overview of DSC1001BL5-010.0000 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001BL5-010.0000 Information
DSC1001BL5-010.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for DSC1001BL5-010.0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70Y7083
|
Newark | Mems Osc, Lvcmos, 10Mhz, 10Ppm, 1.8-3.3V, -40 To 105C, 5.0X3.2Mm 4 Vdfn 3.2X5.0X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001BL5-010.0000 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now |
|
DISTI #
150-DSC1001BL5-010.0000-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 5 Weeks Container: Strip |
94 In Stock |
|
$1.6159 / $1.7300 | Buy Now |
|
DISTI #
DSC1001BL5-010.0000
|
Avnet Americas | MEMS Oscillator, 10 MHz, SMD, 5mm x 3.2mm, 10 ppm, 3.3 V, DSC1001 - Rail/Tube (Alt: DSC1001BL5-010.0000) COO: Thailand RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2875 / $1.4714 | Buy Now |
|
DISTI #
998-1001BL5-010.0000
|
Mouser Electronics | Standard Clock Oscillators -40C - 105C 10 ppm 010.0000MHz RoHS: Compliant | 33 |
|
$1.2800 / $1.6000 | Buy Now |
|
DISTI #
DSC1001BL5-010.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm, VDFN, Projected EOL: 2039-07-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 957 and Alternates Available |
|
$1.1600 / $1.6000 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm. Package: 4 VDFN 3.2x5.0x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 288 Package Multiple: 72 Container: Tube | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
DISTI #
DSC1001BL5-010.0000
|
Avnet Silica | MEMS Oscillator 10 MHz SMD 5mm x 32mm 10 ppm 33 V DSC1001 (Alt: DSC1001BL5-010.0000) RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
DSC1001BL5-010.0000
|
EBV Elektronik | MEMS Oscillator 10 MHz SMD 5mm x 32mm 10 ppm 33 V DSC1001 (Alt: DSC1001BL5-010.0000) RoHS: Compliant Min Qty: 504 Package Multiple: 72 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
US Tariff Estimator: DSC1001BL5-010.0000 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC1001BL5-010.0000
DSC1001BL5-010.0000 Part Data Attributes
|
|
DSC1001BL5-010.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BL5-010.0000
Microchip Technology Inc
MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Aec-Q100; Standby; Enable/Disable Function; Tube; Supply Voltage Of 1.8v & 2.5v Also Available | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 10 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic | |
| Physical Dimension | 5.0mm X 3.2mm X 0.85mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001BL5-010.0000
This table gives cross-reference parts and alternative options found for DSC1001BL5-010.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BL5-010.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001BI5-010.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 10MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm | DSC1001BL5-010.0000 vs DSC1001BI5-010.0000T |
DSC1001BL5-010.0000 Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the device's application note (AN2005) and also in the evaluation board's schematic and layout files. It's essential to follow these guidelines to ensure proper operation and minimize noise and EMI issues.
-
The DSC1001BL5-010.0000 is a programmable oscillator, and its frequency output can be configured using the I2C interface. You need to write the desired frequency value to the device's register using the I2C protocol. The datasheet provides the register map and the calculation formula for the frequency setting.
-
The DSC1001BL5-010.0000 has a maximum output drive capability of 15mA. This means it can drive a load impedance of up to 1kΩ. If you need to drive a heavier load, you may need to add an external buffer or amplifier.
-
The DSC1001BL5-010.0000 requires a stable power supply voltage of 1.8V to 3.3V. It's essential to decouple the power supply lines with ceramic capacitors (e.g., 100nF and 10uF) to minimize noise and ensure proper operation. Additionally, follow the recommended power-up and power-down sequences to prevent damage to the device.
-
The DSC1001BL5-010.0000 is rated for operation up to 125°C. However, the device's accuracy and stability may degrade at higher temperatures. If you need to operate the device in a high-temperature environment, ensure you follow the recommended operating conditions and consider the potential impact on the device's performance.