Part Details for DSC1001CE1-033.3300T by Microchip Technology Inc
Results Overview of DSC1001CE1-033.3300T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CE1-033.3300T Information
DSC1001CE1-033.3300T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| U77F1313300T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP PLUS CAGE SOLDER 3.2MM. | |
| U77A1113300T | Amphenol Communications Solutions | 1X1 SFP CAGE 3.2 S/P | |
| U77A1613300T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, SFP 1X1 CAGE SOLDER PIN. |
Price & Stock for DSC1001CE1-033.3300T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-DSC1001CE1-033.3300T-ND
|
DigiKey | MEMS OSC XO 33.3300MHZ CMOS SMD Min Qty: 1 Lead time: 5 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.0608 / $1.1400 | Buy Now |
|
DISTI #
DSC1001CE1-033.3300T
|
Avnet Americas | - Tape and Reel (Alt: DSC1001CE1-033.3300T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6250 / $0.7143 | Buy Now |
|
DISTI #
579-001CE10333300T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
|
DISTI #
DSC1001CE1-033.3300T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-04-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.5600 / $0.7800 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm. Package: 4 VDFN 3.2x2.5x0.9mm T/R - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |
US Tariff Estimator: DSC1001CE1-033.3300T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC1001CE1-033.3300T
DSC1001CE1-033.3300T Part Data Attributes
|
|
DSC1001CE1-033.3300T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE1-033.3300T
Microchip Technology Inc
MEMS OSC, LVCMOS, 33.33MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-4 | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Also Operates At 2.5v And 1.8v Supply Voltage | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 33.33 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC4,.01,83 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.9mm | |
| Rise Time-Max | 2 Ns | |
| Screening Level | Aec-Q100 | |
| Supply Current-Max | 12.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CE1-033.3300T
This table gives cross-reference parts and alternative options found for DSC1001CE1-033.3300T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE1-033.3300T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001CI1-033.3333 | Microchip Technology Inc | $0.7390 | MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm | DSC1001CE1-033.3300T vs DSC1001CI1-033.3333 |
| DSC1001CI1-033.3333T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm | DSC1001CE1-033.3300T vs DSC1001CI1-033.3333T |
| DSC1001CE1-033.3333 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm | DSC1001CE1-033.3300T vs DSC1001CE1-033.3333 |
| DSC1001CE1-033.3333T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 33.3333MHz, 50PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm | DSC1001CE1-033.3300T vs DSC1001CE1-033.3333T |