Part Details for DSC1101CL5-030.0000 by Microchip Technology Inc
Results Overview of DSC1101CL5-030.0000 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1101CL5-030.0000 Information
DSC1101CL5-030.0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for DSC1101CL5-030.0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-DSC1101CL5-030.0000-ND
|
DigiKey | MEMS OSC XO 30.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.6027 / $1.7200 | Buy Now |
|
DISTI #
DSC1101CL5-030.0000
|
Avnet Americas | MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm - Rail/Tube (Alt: DSC1101CL5-030.0000) COO: Thailand RoHS: Not Compliant Min Qty: 550 Package Multiple: 110 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2625 / $1.4429 | Buy Now |
|
DISTI #
579-C1101CL5-030
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
|
DISTI #
DSC1101CL5-030.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-01-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube | In Stock: 5312 and Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
|
|
Onlinecomponents.com | CMOS Oscillator - 30 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C COO: Thailand RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
|
DISTI #
79011901
|
Verical | Oscillator MEMS 30MHz ±10ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 752 |
|
$2.2338 / $2.5205 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm. Package: 6 VDFN 3.2x2.5x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 330 Package Multiple: 110 | 0 |
|
$1.2600 / $1.5500 | Buy Now |
|
|
Master Electronics | CMOS Oscillator - 30 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C COO: Thailand RoHS: Compliant | 0 |
|
$1.3800 / $2.0100 | Buy Now |
Part Details for DSC1101CL5-030.0000
DSC1101CL5-030.0000 CAD Models
DSC1101CL5-030.0000 Part Data Attributes
|
|
DSC1101CL5-030.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101CL5-030.0000
Microchip Technology Inc
MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Standby; Enable/Disable Function; Tube | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 15 Pf | |
| Package Body Material | Plastic | |
| Physical Dimension | 3.2mm X 2.5mm X 0.9mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1101CL5-030.0000
This table gives cross-reference parts and alternative options found for DSC1101CL5-030.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101CL5-030.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1101CL5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm | DSC1101CL5-030.0000 vs DSC1101CL5-030.0000T |
| DSC1101DI5-030.2400T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30.24MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm | DSC1101CL5-030.0000 vs DSC1101DI5-030.2400T |
| DSC1101DI5-030.2400 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30.24MHz, 10PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm | DSC1101CL5-030.0000 vs DSC1101DI5-030.2400 |