Part Details for DSC1123CI2-266.5280T by Microchip Technology Inc
Results Overview of DSC1123CI2-266.5280T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1123CI2-266.5280T Information
DSC1123CI2-266.5280T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1123CI2-266.5280T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-DSC1123CI2-266.5280T-ND
|
DigiKey | MEMS OSC Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.5760 / $1.6900 | Buy Now |
|
DISTI #
DSC1123CI2-266.5280T
|
Avnet Americas | MEMS OSC, LVDS, 266.528MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm - Tape and Reel (Alt: DSC1123CI2-266.5280T) COO: Thailand RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8250 / $2.0857 | Buy Now |
|
DISTI #
579-1123CI2-2665280T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 266.528MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
|
DISTI #
DSC1123CI2-266.5280T
|
Microchip Technology Inc | MEMS OSC, LVDS, 266.528MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2050-09-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tape & Reel |
In Stock: 9974 and Alternates Available Incoming: 9000 expected 1/16/2026 Additional: 9000 expected 2/27/2026 |
|
$1.6400 / $2.2700 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |
|
|
NAC | MEMS OSC, LVDS, 266.528MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.0000 / $2.2500 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$1.8100 / $3.8000 | Buy Now |
Part Details for DSC1123CI2-266.5280T
DSC1123CI2-266.5280T CAD Models
DSC1123CI2-266.5280T Part Data Attributes
|
|
DSC1123CI2-266.5280T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-266.5280T
Microchip Technology Inc
MEMS OSC, LVDS, 266.528MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Enable/Disable Function; Differential Output | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 266.528 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvds | |
| Output Load | 100 Ohm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC6,.1,41 | |
| Physical Dimension | 3.2mm X 2.5mm X 0.9mm | |
| Screening Level | Mil-Std-883 | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |