Part Details for DSC1223CA1-222M0000 by Microchip Technology Inc
Results Overview of DSC1223CA1-222M0000 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1223CA1-222M0000 Information
DSC1223CA1-222M0000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for DSC1223CA1-222M0000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
150-DSC1223CA1-222M0000-ND
|
DigiKey | OSCILLATOR MEMS SMD Min Qty: 1 Lead time: 7 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.9272 / $2.0700 | Buy Now |
|
DISTI #
DSC1223CA1-222M0000
|
Avnet Americas | MEMS OSC, LVDS, 222MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm - Rail/Tube (Alt: DSC1223CA1-222M0000) COO: Thailand RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0625 / $2.3571 | Buy Now |
|
DISTI #
579-C1223CA1222M0000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVDS, 222MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm RoHS: Compliant | 0 |
|
$2.0700 / $2.5600 | Order Now |
|
DISTI #
DSC1223CA1-222M0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 222MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm, VDFN, Projected EOL: 2049-04-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube | In Stock: 2090 and Alternates Available |
|
$1.8500 / $2.5600 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$2.2600 / $3.2800 | Buy Now |
|
|
NAC | MEMS OSC, LVDS, 222MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm, Package: 6 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 220 Package Multiple: 110 | 0 |
|
$2.0000 / $2.5400 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$2.2600 / $3.2800 | Buy Now |
Part Details for DSC1223CA1-222M0000
DSC1223CA1-222M0000 CAD Models
DSC1223CA1-222M0000 Part Data Attributes
|
|
DSC1223CA1-222M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1223CA1-222M0000
Microchip Technology Inc
MEMS OSC, LVDS, 222MHz, 50ppm, 2.5-3.3V, -40 to 125C, 3.2x2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 7 Weeks | |
| Oscillator Type | Lvds |