Part Details for DSC2512AS412RFPB by TT Electronics Resistors
Results Overview of DSC2512AS412RFPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC2512AS412RFPB Information
DSC2512AS412RFPB by TT Electronics Resistors is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: DSC2512AS412RFPB by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC2512AS412RFPB
DSC2512AS412RFPB Part Data Attributes
|
|
DSC2512AS412RFPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
DSC2512AS412RFPB
TT Electronics Resistors
Fixed Resistor, Thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Laser Trimmable | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8 Mm | |
| Package Length | 6.5 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
Alternate Parts for DSC2512AS412RFPB
This table gives cross-reference parts and alternative options found for DSC2512AS412RFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2512AS412RFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC2512-412RFT18 | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | DSC2512AS412RFPB vs DSC2512-412RFT18 |
| DSC2512412RFT1 | TT Electronics Resistors | Check for Price | Fixed Resistor, Thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | DSC2512AS412RFPB vs DSC2512412RFT1 |
| PWC2512-412RF | TT Electronics Welwyn Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | DSC2512AS412RFPB vs PWC2512-412RF |
| DSC2512412RFT18 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | DSC2512AS412RFPB vs DSC2512412RFT18 |
| PWC2512-412RF | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 412ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | DSC2512AS412RFPB vs PWC2512-412RF |