Part Details for DSE0402R682JN by Dubilier
Results Overview of DSE0402R682JN by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSE0402R682JN Information
DSE0402R682JN by Dubilier is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for DSE0402R682JN
DSE0402R682JN CAD Models
DSE0402R682JN Part Data Attributes
|
|
DSE0402R682JN
Dubilier
Buy Now
Datasheet
|
Compare Parts:
DSE0402R682JN
Dubilier
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0402 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Capacitance | 0.0068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.6 Mm | |
| Length | 1 Mm | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 13 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0402 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Width | 0.5 Mm |
Alternate Parts for DSE0402R682JN
This table gives cross-reference parts and alternative options found for DSE0402R682JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSE0402R682JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC023C682JZJ6SA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs BC023C682JZJ6SA0 |
| CE0402-682-J025RCS | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs CE0402-682-J025RCS |
| 0402X682J250SW | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 0402, | DSE0402R682JN vs 0402X682J250SW |
| C0402X7R250-682JPD | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs C0402X7R250-682JPD |
| M3253502E2Z682JZMB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs M3253502E2Z682JZMB |
| C0402X7R250-682JPE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs C0402X7R250-682JPE |
| BC023C682JZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs BC023C682JZJ9SA3 |
| M3253502E2Z682JGTB | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs M3253502E2Z682JGTB |
| NMC0402X7R682J25TRPLPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | DSE0402R682JN vs NMC0402X7R682J25TRPLPF |
| AU023C682JAG9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0402 | DSE0402R682JN vs AU023C682JAG9A |