Part Details for DSEI30-10A by Littelfuse Inc
Overview of DSEI30-10A by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Part Details for DSEI30-10A
DSEI30-10A CAD Models
DSEI30-10A Part Data Attributes
|
DSEI30-10A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEI30-10A
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-247AD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, SNUBBER DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 138 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEI30-10A
This table gives cross-reference parts and alternative options found for DSEI30-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI30-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT30P-800 | 30A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | DSEI30-10A vs BYT30P-800 |
BYT30P-1000 | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | DSEI30-10A vs BYT30P-1000 |
RURG30100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | DSEI30-10A vs RURG30100 |
MUR3080 | 30A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | DSEI30-10A vs MUR3080 |
MUR3080 | Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-2 | Sensitron Semiconductors | DSEI30-10A vs MUR3080 |
BYT60P-400 | 60A, 400V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | DSEI30-10A vs BYT60P-400 |