Part Details for MUR3080 by Sensitron Semiconductors
Overview of MUR3080 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for MUR3080
MUR3080 CAD Models
MUR3080 Part Data Attributes
|
MUR3080
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MUR3080
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 30A, 800V V(RRM), Silicon, TO-247AC, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-247AC | |
Package Description | R-PSFM-T2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 210 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR3080
This table gives cross-reference parts and alternative options found for MUR3080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT30P-800 | 30A, 800V, SILICON, RECTIFIER DIODE | STMicroelectronics | MUR3080 vs BYT30P-800 |
DSEI30-10A | Rectifier Diode, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | MUR3080 vs DSEI30-10A |
BYT30P-1000 | 30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | MUR3080 vs BYT30P-1000 |
RURG30100 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1000V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | MUR3080 vs RURG30100 |
MUR3080 | 30A, 800V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | MUR3080 vs MUR3080 |
BYT60P-400 | 60A, 400V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | MUR3080 vs BYT60P-400 |