Part Details for DSI30-14AS by IXYS Corporation
Overview of DSI30-14AS by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSI30-14AS
DSI30-14AS CAD Models
DSI30-14AS Part Data Attributes:
|
DSI30-14AS
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-14AS
IXYS Corporation
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1400V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263AB, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.45 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1400 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DSI30-14AS
This table gives cross-reference parts and alternative options found for DSI30-14AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI30-14AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F3S3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 1500V V(RRM), Silicon, DO-5, | Edal Industries Inc | DSI30-14AS vs F3S3 |
DSI30-16A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220AC, 2 PIN | IXYS Corporation | DSI30-14AS vs DSI30-16A |
DSI30-14A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1400V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | DSI30-14AS vs DSI30-14A |
DSI30-16A | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Littelfuse Inc | DSI30-14AS vs DSI30-16A |
DSI30-14AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1400V V(RRM), Silicon, TO-263AB, TO-263AB, 3 PIN | Littelfuse Inc | DSI30-14AS vs DSI30-14AS |
DSI30-16AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | Littelfuse Inc | DSI30-14AS vs DSI30-16AS |
DSI30-16AS-TUB | Rectifier Diode, 1 Phase, 1 Element, 1600V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | IXYS Corporation | DSI30-14AS vs DSI30-16AS-TUB |