Part Details for DSI30-16AS-TUB by IXYS Corporation
Overview of DSI30-16AS-TUB by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSI30-16AS-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSI30-16AS-TUB-ND
|
DigiKey | DIODE GEN PURP 1.6KV 30A TO263AA Min Qty: 1 Lead time: 21 Weeks Container: Tube |
4469 In Stock |
|
$1.4066 / $3.0100 | Buy Now |
|
Future Electronics | DSI30-16AS Series 1600 V 30 A SMT Standard Rectifier - TO-263AB (D²PAK) RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.3900 / $1.5200 | Buy Now |
DISTI #
DSI30-16AS-TUB
|
TTI | Rectifiers PWR DISC-RECT Min Qty: 1400 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$1.4100 / $1.4600 | Buy Now |
DISTI #
DSI30-16AS-TUB
|
TME | Diode: rectifying, SMD, 1.6kV, 30A, D2PAK, Ufmax: 1.25V, Ifsm: 255A Min Qty: 1 | 15 |
|
$1.8200 / $2.7200 | Buy Now |
Part Details for DSI30-16AS-TUB
DSI30-16AS-TUB CAD Models
DSI30-16AS-TUB Part Data Attributes:
|
DSI30-16AS-TUB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSI30-16AS-TUB
IXYS Corporation
Rectifier Diode, 1 Phase, 1 Element, 1600V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | TO-263, D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT, PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 160 W | |
Reference Standard | IEC-60747 | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DSI30-16AS-TUB
This table gives cross-reference parts and alternative options found for DSI30-16AS-TUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSI30-16AS-TUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSI30-16AS | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 1600V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, TO-263AB, 3 PIN | Littelfuse Inc | DSI30-16AS-TUB vs DSI30-16AS |