Part Details for DSP96002RC60 by Motorola Mobility LLC
Overview of DSP96002RC60 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP96002RC60
DSP96002RC60 CAD Models
DSP96002RC60 Part Data Attributes:
|
DSP96002RC60
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP96002RC60
Motorola Mobility LLC
32-BIT, 60MHz, OTHER DSP, CPGA223, PLASTIC, PGA-223
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA223,18X18 | |
Pin Count | 223 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Barrel Shifter | NO | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-CPGA-P223 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | ||
Number of Terminals | 223 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA223,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 512 | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max | 500 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP96002RC60
This table gives cross-reference parts and alternative options found for DSP96002RC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP96002RC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP96002RC60 | 32-BIT, 60MHz, OTHER DSP, PPGA223, PLASTIC, PGA-223 | Freescale Semiconductor | DSP96002RC60 vs DSP96002RC60 |